
The 080-1234-300 is a single Blue LED with a 29mm Round Domed lens. It features a screw mount for panel or base mounting. The LED is packaged individually in bulk. It is part of the 80 Series.
Dialight 080-1234-300 technical specifications.
| Color | Blue, Clear |
| Lens Size | 29mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-1234-300 to view detailed technical specifications.
No datasheet is available for this part.
