This red LED features a 28.97mm round domed lens and is mounted via a screw. It is available in a 5-pack configuration. The LED is suitable for general applications.
Dialight 080-1331-303 technical specifications.
| Color | Red, Clear |
| Lens Size | 28.97mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 80 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-1331-303 to view detailed technical specifications.
No datasheet is available for this part.