
This 250V screw mount optoelectronic component has a diameter of 25.4mm and a length of 50.8mm. It is packaged individually and available in bulk. The component is not Reach SVHC compliant or RoHS compliant.
Dialight 080-3202-05-301 technical specifications.
| Diameter | 25.4mm |
| Length | 50.8mm |
| Mount | Screw, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 080-3202-05-301 to view detailed technical specifications.
No datasheet is available for this part.