Dialight 080-4001-05-303 technical specifications.
| Diameter | 25.4mm |
| Length | 50.8mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 080 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 080-4001-05-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.