This green diffused LED features a round convex lens with a size of 16.27mm. It is designed for panel mount applications, offering a single LED per unit. The LEDs are packaged in bulk quantities of five units per package, belonging to the 81 series.
Dialight 081-0112-300 technical specifications.
| Color | Green, Diffused |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Lens Transparency | Diffused |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 81 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 081-0112-300 to view detailed technical specifications.
No datasheet is available for this part.