This white LED features a round, flat lens with a clear transparency and measures 16.27mm in size. It is available in a bulk packaging with 5 units per package. The LED is designed for screw mount applications, providing a secure and reliable connection to the panel or base.
Dialight 081-0335-300 technical specifications.
| Color | White, Clear |
| Lens Size | 16.27mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 81 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 081-0335-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.