Dialight 081-0408-01-343 technical specifications.
| Contact Plating | Chrome |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 081-0408-01-343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
