Dialight 081-0432-303 technical specifications.
| Color | Green, Clear |
| Diameter | 16.27mm |
| Height | 0.68inch |
| Lens Color | Green |
| Lens Size | 16.27mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 81 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 081-0432-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.