Dialight 081-1059-01-303 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Contact Plating | Chrome |
| Diameter | 20.6mm |
| Length | 33.3mm |
| Material | Brass |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 081 |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 081-1059-01-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
