Dialight 081-1363-01-313 technical specifications.
| Contact Plating | Chrome |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 81 |
| Shape | Round |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 081-1363-01-313 to view detailed technical specifications.
No datasheet is available for this part.