
This red diffused LED features a round, domed lens and is mounted via a screw to a panel base. The device has a single LED and is packaged individually in bulk. It belongs to the 85 series.
Dialight 085-0111-303 technical specifications.
| Color | Red, Diffused |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 85 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 085-0111-303 to view detailed technical specifications.
No datasheet is available for this part.