
The 085-0113-403 is a single orange diffused LED with a 22.62mm round domed lens. It is designed for screw mount applications. The device is available in a package quantity of five. The LED is part of the 85 series from Dialight.
Dialight 085-0113-403 technical specifications.
| Color | Orange, Diffused |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 85 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 085-0113-403 to view detailed technical specifications.
No datasheet is available for this part.