
The 085-0843-203 is a single orange LED with a 22.62mm round domed lens. It features a screw mount for panel mounting. The LED is available in a bulk packaging with 5 units per package. The 085-0843-203 is part of the 85 series from Dialight.
Dialight 085-0843-203 technical specifications.
| Color | Orange, Diffused |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 85 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 085-0843-203 to view detailed technical specifications.
No datasheet is available for this part.