Dialight 085-0844-203 technical specifications.
| Color | Blue, Diffused |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 85 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 085-0844-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.