
This single orange LED features a 22.62mm round domed lens and is mounted via a screw. It is packaged in bulk and is part of the 85 series. The LED is designed for general use and is suitable for applications where a clear, orange light is required.
Dialight 085-1233-300 technical specifications.
| Color | Orange, Clear |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 85 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 085-1233-300 to view detailed technical specifications.
No datasheet is available for this part.