Dialight 091-0971 technical specifications.
| Color | Red, Diffused |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 91 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 091-0971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.