Dialight 095-0408-09-142 technical specifications.
| Package/Case | 125 |
| Diameter | 20.6mm |
| Length | 42.9mm |
| Mount | Solder, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 95 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-0408-09-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
