Dialight 095-0408-09-341 technical specifications.
| Package/Case | Module |
| Diameter | 20.6mm |
| Length | 42.9mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 095 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-0408-09-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
