Dialight 095-0410-09-102 technical specifications.
| Mount | Panel |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 95 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-0410-09-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.