Dialight 095-0463-09-311 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 095 |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-0463-09-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.