
The 095-0934-003 is a single Blue LED with a 15.86mm Round Stovepipe lens. It is available in bulk packaging and features a screw mount for panel or base installation. The LED is part of the 95 series from Dialight.
Dialight 095-0934-003 technical specifications.
| Color | Blue, Clear |
| Lens Size | 15.86mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 95 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-0934-003 to view detailed technical specifications.
No datasheet is available for this part.
