Dialight 095-1308-09-341 technical specifications.
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-1308-09-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.