
The 095-3136-003 LED from Dialight features a yellow color and clear lens transparency. It has a round, stovepipe lens style with a size of 15.86mm. The LED is mounted via screw and is available in a bulk packaging configuration. This LED is part of the 95 series.
Dialight 095-3136-003 technical specifications.
| Color | Yellow, Clear |
| Lens Size | 15.86mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 95 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 095-3136-003 to view detailed technical specifications.
No datasheet is available for this part.