Dialight 095-3172-003F technical specifications.
| Color | Green, Diffused |
| Lens Size | 15.86mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 95 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 095-3172-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.