
The 101-0932-003 is a single green LED with a 12.7mm round stovepipe lens. It is available in bulk packaging and features a screw mount for easy installation. The LED is part of the 101 series from Dialight.
Dialight 101-0932-003 technical specifications.
| Color | Green, Clear |
| Lens Color | Green |
| Lens Size | 12.7mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 101 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 101-0932-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.