Dialight 101-0972-003 technical specifications.
| Color | Green, Diffused |
| Diameter | 12.7mm |
| Height | 0.7inch |
| Lens Size | 12.7mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 101 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 101-0972-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
