Dialight 101-3830-09-203 technical specifications.
| Contact Plating | Nickel |
| Length | 21.4mm |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 101 |
| Termination | Solder |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 101-3830-09-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
