Dialight 101-5030-09-201 technical specifications.
| Diameter | 15.6mm |
| Length | 19.1mm |
| Material | Plastic |
| Mount | Solder, Panel |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 101 |
| Termination | Solder |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 101-5030-09-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.