
This green LED features a 30.56mm diameter and 25mm height, with a brass material and round, domed lens. It is available in a bulk packaging with 5 units per package. The LED is not RoHS compliant.
Dialight 103-0532-403 technical specifications.
| Package/Case | 403 |
| Color | Green, Clear |
| Diameter | 30.56mm |
| Height | 25mm |
| Lens Color | Green |
| Lens Size | 30.56mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Brass |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 103 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 103-0532-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
