Dialight 103-0534-403 technical specifications.
| Color | Blue |
| Height | 25mm |
| Material | Brass |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Dialight 103-0534-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.