Dialight 103-1232-403 technical specifications.
| Color | Green, Clear |
| Lens Color | Green |
| Lens Size | 30.56mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 103 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 103-1232-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.