Dialight 103-1233-403 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Color | Orange, Clear, Yellow |
| Height | 0.87inch |
| Lens Color | Yellow, Orange |
| Lens Size | 30.56mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base, Threaded |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 103 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 103-1233-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.