This single yellow LED features a 30.56mm round domed lens and is mounted via a screw. It is available in a bulk packaging with 5 units per package. The LED is part of the 103 series from Dialight.
Dialight 103-1236-403 technical specifications.
| Color | Yellow, Clear |
| Lens Size | 30.56mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 103 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 103-1236-403 to view detailed technical specifications.
No datasheet is available for this part.