Dialight 103-1331-403 technical specifications.
| Package/Case | 403 |
| Color | Red, Clear |
| Diameter | 30.56mm |
| Height | 1inch |
| Lens Color | Red |
| Lens Size | 30.56mm |
| Lens Style | Round, Domed, Dome, TRANSPARENT |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 103 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 103-1331-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.