Dialight 103-3114-05-103 technical specifications.
| Color | Clear |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 103 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Dialight 103-3114-05-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
