Dialight 103-3202-05-103 technical specifications.
| Approvals | UL |
| Contact Plating | Nickel |
| Lead/Base Style | Bayonet |
| Material | Polycarbonate |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Dialight 103-3202-05-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.