Dialight 104-0212-403 technical specifications.
| Package/Case | 104 |
| Color | Green, Diffused |
| Lens Size | 30.56mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 104 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 104-0212-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.