The Dialight 104-0213-203 is a single LED component with a 30.56mm round flat lens and orange diffused color. It features a screw mount for panel or base installation. The LED is packaged in bulk quantities, with one unit per package.
Dialight 104-0213-203 technical specifications.
| Package/Case | 104 |
| Color | Orange, Diffused |
| Lens Size | 30.56mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 104 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 104-0213-203 to view detailed technical specifications.
No datasheet is available for this part.