The 104-0214-403 is a single blue diffused LED with a 30.56mm round flat lens. It is designed for panel mount applications. The LED is packaged in a 104 package quantity of one per unit. The device is available in bulk packaging.
Dialight 104-0214-403 technical specifications.
| Package/Case | 104 |
| Color | Blue, Diffused |
| Lens Size | 30.56mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 104 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 104-0214-403 to view detailed technical specifications.
No datasheet is available for this part.