Dialight 113-2931-203 technical specifications.
| Color | Red |
| Height | 17.86mm |
| Lens Color | Red |
| Lens Style | Round |
| Mount | Flanges |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 113 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 113-2931-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.