Dialight 123-1211-203 technical specifications.
| Color | Red, Diffused |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 123 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 123-1211-203 to view detailed technical specifications.
No datasheet is available for this part.