Dialight 123-1212-403 technical specifications.
| Color | Green |
| Lens Style | Round, Domed |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Series | 123 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 123-1212-403 to view detailed technical specifications.
No datasheet is available for this part.