
This single LED features a red, clear lens with a round, domed style and a diameter of 22.62mm. It is designed for screw mount applications and is packaged individually in bulk. The LED is part of the 123 series from Dialight.
Dialight 123-1231-303 technical specifications.
| Color | Red, Clear |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 123 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 123-1231-303 to view detailed technical specifications.
No datasheet is available for this part.
