
This single LED from Dialight features an orange color with a clear lens, a round domed style, and a 22.62mm size. It is designed for screw mount on a panel or base. The LED is packaged individually in bulk.
Dialight 123-1233-303 technical specifications.
| Color | Orange, Clear |
| Lens Size | 22.62mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 123 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 123-1233-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
