Dialight 123-1310-12-103 technical specifications.
| Diameter | 17.5mm |
| Length | 34.9mm |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 123 |
| Shape | Round |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Dialight 123-1310-12-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.