
This single LED from Dialight features a red and clear color combination with a round, convex lens style. The lens size is 22.62mm. It is designed for screw mount on a panel or base. The LED is packaged individually in bulk.
Dialight 124-0131-203 technical specifications.
| Color | Red, Clear |
| Lens Size | 22.62mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 124 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 124-0131-203 to view detailed technical specifications.
No datasheet is available for this part.