
This 22.62mm round convex LED features a clear lens and is mounted via a screw. It is available in a bulk packaging quantity of 5. The LED is part of the 124 series from Dialight.
Dialight 124-0135-403 technical specifications.
| Color | White, Clear |
| Lens Size | 22.62mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 124 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 124-0135-403 to view detailed technical specifications.
No datasheet is available for this part.
