Dialight 124-0410-01-103 technical specifications.
| Approvals | UL |
| Color | White |
| Diameter | 17.5mm |
| Length | 40.5mm |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 124 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Dialight 124-0410-01-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
