Dialight 125-1111-403 technical specifications.
| Package/Case | 125 |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 125 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 125-1111-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.