
The 125-1197-403 is a Clear LED lens with a diameter of 21.03mm and a height of 22.22mm. It is designed for panel mount applications. The lens is made of clear material and is part of the 125 series. The product is not lead-free and is not compliant with RoHS regulations.
Dialight 125-1197-403 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Diameter | 21.03mm |
| Height | 22.22mm |
| Lead Free | Contains Lead |
| Lens Color | Clear |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 125 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 125-1197-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
